8 Position Terminal Block Gray Plug Connection 7.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-5417

DigiKey Part Number
2946-2020-5417-ND
Manufacturer
Manufacturer Product Number
2020-5417
Description
TERM BLK 8POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Gray Plug Connection 7.0mm
Datasheet
 Datasheet
EDA/CAD Models
2020-5417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
8
Number of Levels
4
Terminal - Width
7.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
13.5 A
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Housing Color
Gray
Length
3.830" (97.28mm)
Height (Max)
2.063" (52.40mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1730,52000 Kč730,52 Kč
10527,34400 Kč5 273,44 Kč
25474,65560 Kč11 866,39 Kč
50443,66260 Kč22 183,13 Kč
100419,04660 Kč41 904,66 Kč
250394,41216 Kč98 603,04 Kč
500380,49594 Kč190 247,97 Kč
Manufacturers Standard Package
Unit Price without VAT:730,52000 Kč
Unit Price with VAT:883,92920 Kč