


D3V-161-1A5 | |
|---|---|
DigiKey Part Number | Z4782-ND |
Manufacturer | |
Manufacturer Product Number | D3V-161-1A5 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-161-1A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 25 | 59,76880 Kč | 1 494,22 Kč |
| 50 | 56,46360 Kč | 2 823,18 Kč |
| 100 | 53,34120 Kč | 5 334,12 Kč |
| 300 | 48,74337 Kč | 14 623,01 Kč |
| 500 | 46,74112 Kč | 23 370,56 Kč |
| 1 000 | 44,15354 Kč | 44 153,54 Kč |
| 5 000 | 41,25847 Kč | 206 292,35 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |











