Connector Backshell For MX150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349510811

DigiKey Part Number
900-0349510811-ND
Manufacturer
Manufacturer Product Number
0349510811
Description
MX150 2X4 RCPT BACKSHELL W/ RIB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349510811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
8
Series
For Use With/Related Products
MX150 Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 374
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,37000 Kč31,37 Kč
1026,70300 Kč267,03 Kč
2525,02880 Kč625,72 Kč
8023,05350 Kč1 844,28 Kč
16021,95144 Kč3 512,23 Kč
32020,90259 Kč6 688,83 Kč
56020,09284 Kč11 251,99 Kč
1 04019,23437 Kč20 003,74 Kč
2 56018,05029 Kč46 208,74 Kč
Manufacturers Standard Package
Unit Price without VAT:31,37000 Kč
Unit Price with VAT:37,95770 Kč