
2016-1291 | |
|---|---|
DigiKey Part Number | 2946-2016-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1291 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 50 | 35,49080 Kč | 1 774,54 Kč |
| 100 | 33,79420 Kč | 3 379,42 Kč |
| 250 | 31,67760 Kč | 7 919,40 Kč |
| 500 | 30,16488 Kč | 15 082,44 Kč |
| 1 000 | 28,72547 Kč | 28 725,47 Kč |
| 2 500 | 26,92800 Kč | 67 320,00 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |







