




2007-8821 | |
|---|---|
DigiKey Part Number | 2946-2007-8821-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8821 |
Description | 2-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8821 Models |
Category | Current - IEC 30 A |
Manufacturer WAGO Corporation | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,53000 Kč | 578,53 Kč |
| 10 | 415,56700 Kč | 4 155,67 Kč |
| 25 | 372,62920 Kč | 9 315,73 Kč |
| 50 | 347,24400 Kč | 17 362,20 Kč |
| 100 | 327,01010 Kč | 32 701,01 Kč |
| 250 | 306,69932 Kč | 76 674,83 Kč |
| 500 | 295,20084 Kč | 147 600,42 Kč |
| Unit Price without VAT: | 578,53000 Kč |
|---|---|
| Unit Price with VAT: | 700,02130 Kč |






