
2007-8892 | |
|---|---|
DigiKey Part Number | 2946-2007-8892-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8892 |
Description | END AND SEPARATOR PLATE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 30 | 34,00267 Kč | 1 020,08 Kč |
| 50 | 32,79460 Kč | 1 639,73 Kč |
| 100 | 31,22820 Kč | 3 122,82 Kč |
| 250 | 29,27120 Kč | 7 317,80 Kč |
| 500 | 27,87400 Kč | 13 937,00 Kč |
| 1 000 | 26,54378 Kč | 26 543,78 Kč |
| 2 500 | 24,88280 Kč | 62 207,00 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |




