




2007-8811 | |
|---|---|
DigiKey Part Number | 2946-2007-8811-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8811 |
Description | 2-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,48000 Kč | 582,48 Kč |
| 10 | 418,40600 Kč | 4 184,06 Kč |
| 25 | 375,17560 Kč | 9 379,39 Kč |
| 50 | 349,61680 Kč | 17 480,84 Kč |
| 100 | 329,24440 Kč | 32 924,44 Kč |
| 250 | 308,79492 Kč | 77 198,73 Kč |
| 500 | 297,21788 Kč | 148 608,94 Kč |
| Unit Price without VAT: | 582,48000 Kč |
|---|---|
| Unit Price with VAT: | 704,80080 Kč |



