



2007-8807 | |
|---|---|
DigiKey Part Number | 2946-2007-8807-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8807 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,30000 Kč | 675,30 Kč |
| 10 | 486,56600 Kč | 4 865,66 Kč |
| 25 | 437,37160 Kč | 10 934,29 Kč |
| 50 | 408,39020 Kč | 20 419,51 Kč |
| 100 | 385,33430 Kč | 38 533,43 Kč |
| 250 | 362,23984 Kč | 90 559,96 Kč |
| 500 | 349,18540 Kč | 174 592,70 Kč |
| Unit Price without VAT: | 675,30000 Kč |
|---|---|
| Unit Price with VAT: | 817,11300 Kč |


