Parametric Equivalent




2006-1681/1000-434 | |
|---|---|
DigiKey Part Number | 2946-2006-1681/1000-434-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1681/1000-434 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1681/1000-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | Blade | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,34000 Kč | 760,34 Kč |
| 10 | 549,47600 Kč | 5 494,76 Kč |
| 25 | 494,91440 Kč | 12 372,86 Kč |
| 50 | 462,85060 Kč | 23 142,53 Kč |
| 100 | 437,39460 Kč | 43 739,46 Kč |
| 250 | 411,93372 Kč | 102 983,43 Kč |
| 500 | 397,55934 Kč | 198 779,67 Kč |
| Unit Price without VAT: | 760,34000 Kč |
|---|---|
| Unit Price with VAT: | 920,01140 Kč |







