Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
2006-1631/099-000
2006-1631/099-000

2006-1631/099-000

DigiKey Part Number
2946-2006-1631/099-000-ND
Manufacturer
Manufacturer Product Number
2006-1631/099-000
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1631/099-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
10.4mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
1 1/4" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,26000 Kč410,26 Kč
10292,93200 Kč2 929,32 Kč
25261,25560 Kč6 531,39 Kč
50242,38240 Kč12 119,12 Kč
100227,25160 Kč22 725,16 Kč
250211,99288 Kč52 998,22 Kč
500203,31942 Kč101 659,71 Kč
1 000196,58237 Kč196 582,37 Kč
Manufacturers Standard Package
Unit Price without VAT:410,26000 Kč
Unit Price with VAT:496,41460 Kč