5 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183971052

DigiKey Part Number
900-2183971052-ND
Manufacturer
Manufacturer Product Number
2183971052
Description
PICO-SPOX 1.5 R-S 5CKT 15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1040,47900 Kč404,79 Kč
2537,93200 Kč948,30 Kč
5036,12180 Kč1 806,09 Kč
10034,39570 Kč3 439,57 Kč
25032,24020 Kč8 060,05 Kč
50030,70100 Kč15 350,50 Kč
1 00029,23592 Kč29 235,92 Kč
2 50027,40676 Kč68 516,90 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč