2006-1301/000-001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 297
Unit Price: 323,00000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 204
Unit Price: 312,00000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: 323,00000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 230
Unit Price: 331,00000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 330,00000 Kč
Datasheet
2006-1301/000-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-1301/000-001

DigiKey Part Number
2946-2006-1301/000-001-ND
Manufacturer
Manufacturer Product Number
2006-1301/000-001
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Green 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1301/000-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193,51000 Kč193,51 Kč
Manufacturers Standard Package
Unit Price without VAT:193,51000 Kč
Unit Price with VAT:234,14710 Kč