2002-4157 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 308
Unit Price: 570,73000 Kč
Datasheet
Terminal Block Connector 7 Position Feed Through Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 7 Position Feed Through Gray 12-22 AWG
2002-4157
2002-4157

2002-4157

DigiKey Part Number
2946-2002-4157-ND
Manufacturer
Manufacturer Product Number
2002-4157
Description
QUADRUPLE-DECK RAIL-MOUNTED TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 7 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-4157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
7
Number of Levels
4; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
25 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1583,11000 Kč583,11 Kč
10418,84700 Kč4 188,47 Kč
25375,58720 Kč9 389,68 Kč
50350,00300 Kč17 500,15 Kč
100329,61190 Kč32 961,19 Kč
250309,14600 Kč77 286,50 Kč
500297,55930 Kč148 779,65 Kč
Manufacturers Standard Package
Unit Price without VAT:583,11000 Kč
Unit Price with VAT:705,56310 Kč