
3240997 | |
|---|---|
DigiKey Part Number | 3240997-ND |
Manufacturer | |
Manufacturer Product Number | 3240997 |
Description | CABLE GLAND 11MM |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3240997 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polypropylene (PP) | |
Features | M16 Thread, 11.0mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 219,63900 Kč | 2 196,39 Kč |
| Unit Price without VAT: | 219,63900 Kč |
|---|---|
| Unit Price with VAT: | 265,76319 Kč |











