



2002-4127 | |
|---|---|
DigiKey Part Number | 2946-2002-4127-ND |
Manufacturer | |
Manufacturer Product Number | 2002-4127 |
Description | QUADRUPLE-DECK RAIL-MOUNTED TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-4127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,73000 Kč | 570,73 Kč |
| 10 | 409,86000 Kč | 4 098,60 Kč |
| 25 | 367,39800 Kč | 9 184,95 Kč |
| 50 | 342,27580 Kč | 17 113,79 Kč |
| 100 | 322,24790 Kč | 32 224,79 Kč |
| 250 | 302,13520 Kč | 75 533,80 Kč |
| 500 | 290,74712 Kč | 145 373,56 Kč |
| Unit Price without VAT: | 570,73000 Kč |
|---|---|
| Unit Price with VAT: | 690,58330 Kč |



