2002-2992
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-2992

DigiKey Part Number
2946-2002-2992-ND
Manufacturer
Manufacturer Product Number
2002-2992
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-2992 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1025,89200 Kč258,92 Kč
2524,26640 Kč606,66 Kč
5023,10860 Kč1 155,43 Kč
10022,00360 Kč2 200,36 Kč
25020,62396 Kč5 155,99 Kč
50019,63880 Kč9 819,40 Kč
1 00018,70145 Kč18 701,45 Kč
2 50017,53103 Kč43 827,58 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč