1200658296 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 122
Unit Price: 373,01000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 33
Unit Price: 573,40000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 847,05000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: 640,34000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 760,33000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 631,08000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 753,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 24
Unit Price: 1 096,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 390,27000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: 602,24000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 23
Unit Price: 692,97000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13
Unit Price: 819,90000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16
Unit Price: 1 138,59000 Kč
Datasheet
MFG_1200060XXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200658296

DigiKey Part Number
900-1200658296-ND
Manufacturer
Manufacturer Product Number
1200658296
Description
CBL CIRC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12881,13583 Kč10 573,63 Kč
Unit Price without VAT:881,13583 Kč
Unit Price with VAT:1 066,17435 Kč