
1421466 | |
|---|---|
DigiKey Part Number | 277-1421466-ND |
Manufacturer | |
Manufacturer Product Number | 1421466 |
Description | HC-EVO-D25-SLWS-2SSM20-PLR-BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.799" L x 2.008" W x 2.244" H (96.50mm x 51.00mm x 57.00mm) | |
Housing Color | Black | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,79000 Kč | 388,79 Kč |
| Unit Price without VAT: | 388,79000 Kč |
|---|---|
| Unit Price with VAT: | 470,43590 Kč |











