



2002-2952 | |
|---|---|
DigiKey Part Number | 2946-2002-2952-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2952 |
Description | DOUBLE-DECK, DOUBLE-DISCONNECT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,11000 Kč | 796,11 Kč |
| 10 | 576,26500 Kč | 5 762,65 Kč |
| 25 | 519,60680 Kč | 12 990,17 Kč |
| 50 | 486,35600 Kč | 24 317,80 Kč |
| 100 | 459,97830 Kč | 45 997,83 Kč |
| 250 | 433,61988 Kč | 108 404,97 Kč |
| 500 | 418,74722 Kč | 209 373,61 Kč |
| Unit Price without VAT: | 796,11000 Kč |
|---|---|
| Unit Price with VAT: | 963,29310 Kč |














