Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG
2002-2951
2002-2951

2002-2951

DigiKey Part Number
2946-2002-2951-ND
Manufacturer
Manufacturer Product Number
2002-2951
Description
DOUBLE-DECK, DOUBLE-DISCONNECT T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1900,81000 Kč900,81 Kč
10653,85700 Kč6 538,57 Kč
25590,64000 Kč14 766,00 Kč
50553,62900 Kč27 681,45 Kč
100524,31590 Kč52 431,59 Kč
250495,05640 Kč123 764,10 Kč
Manufacturers Standard Package
Unit Price without VAT:900,81000 Kč
Unit Price with VAT:1 089,98010 Kč