14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2721-114/008-000

DigiKey Part Number
2946-2721-114/008-000-ND
Manufacturer
Manufacturer Product Number
2721-114/008-000
Description
TERM BLOCK PLUG 14POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2721-114/008-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
WAGO Corporation
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
14
Operating Temperature
-60°C ~ 100°C
Positions Per Level
14
Contact Mating Finish
Tin
Number of Levels
1
Features
Board Lock, Retention Latches (Non-Wire Side)
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10-11mm
Termination Style
Screwless - Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
16A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1756,56000 Kč756,56 Kč
Manufacturers Standard Package
Unit Price without VAT:756,56000 Kč
Unit Price with VAT:915,43760 Kč