



2002-2439 | |
|---|---|
DigiKey Part Number | 2946-2002-2439-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2439 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,48000 Kč | 338,48 Kč |
| 10 | 241,08600 Kč | 2 410,86 Kč |
| 25 | 214,38160 Kč | 5 359,54 Kč |
| 50 | 198,38780 Kč | 9 919,39 Kč |
| 100 | 185,53050 Kč | 18 553,05 Kč |
| 250 | 172,51824 Kč | 43 129,56 Kč |
| 500 | 165,10610 Kč | 82 553,05 Kč |
| 1 000 | 159,33903 Kč | 159 339,03 Kč |
| Unit Price without VAT: | 338,48000 Kč |
|---|---|
| Unit Price with VAT: | 409,56080 Kč |




