
2002-1711/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2002-1711/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1711/1000-541 |
Description | 3-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 30V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,87000 Kč | 582,87 Kč |
| 10 | 418,93700 Kč | 4 189,37 Kč |
| 25 | 375,75920 Kč | 9 393,98 Kč |
| 50 | 350,24680 Kč | 17 512,34 Kč |
| 100 | 329,91670 Kč | 32 991,67 Kč |
| 250 | 309,51416 Kč | 77 378,54 Kč |
| 500 | 297,96696 Kč | 148 983,48 Kč |
| Unit Price without VAT: | 582,87000 Kč |
|---|---|
| Unit Price with VAT: | 705,27270 Kč |






