Connector Marker Holder For 5.1mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-121

DigiKey Part Number
2946-2002-121-ND
Manufacturer
Manufacturer Product Number
2002-121
Description
ADAPTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For 5.1mm Wide Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
2002-121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Marker Holder
Legend
-
Pitch
-
For Use With/Related Products
5.1mm Wide Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,47600 Kč154,76 Kč
2514,49720 Kč362,43 Kč
5013,79980 Kč689,99 Kč
10013,14050 Kč1 314,05 Kč
25012,31744 Kč3 079,36 Kč
50011,72864 Kč5 864,32 Kč
1 00011,16842 Kč11 168,42 Kč
2 50010,46918 Kč26 172,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč