



2001-1304 | |
|---|---|
DigiKey Part Number | 2946-2001-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 59,04500 Kč | 590,45 Kč |
| 25 | 51,65680 Kč | 1 291,42 Kč |
| 50 | 47,02140 Kč | 2 351,07 Kč |
| 100 | 43,17990 Kč | 4 317,99 Kč |
| 250 | 39,18332 Kč | 9 795,83 Kč |
| 500 | 36,85518 Kč | 18 427,59 Kč |
| 1 000 | 35,01794 Kč | 35 017,94 Kč |
| 5 000 | 32,16175 Kč | 160 808,75 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











