
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, IMQ, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 630,19000 Kč | 5 630,19 Kč |
| Unit Price without VAT: | 5 630,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 812,52990 Kč |




