
NSYRETPLA | |
|---|---|
DigiKey Part Number | 4008-NSYRETPLA-ND |
Manufacturer | |
Manufacturer Product Number | NSYRETPLA |
Description | DOOR RETAINER RETPLA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | - | |
Features | - | |
Color | - | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,94000 Kč | 495,94 Kč |
| Unit Price without VAT: | 495,94000 Kč |
|---|---|
| Unit Price with VAT: | 600,08740 Kč |











