2000-5457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-5457
2000-5457
2000-5457

2000-5457

DigiKey Part Number
2946-2000-5457-ND
Manufacturer
Manufacturer Product Number
2000-5457
Description
4-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 9 Position Feed Through, Isolated (3) Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5457 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (3)
Disconnect Type
-
Number of Positions
9
Number of Levels
4; 2 Grounded
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1704,96000 Kč704,96 Kč
10508,77900 Kč5 087,79 Kč
25457,80400 Kč11 445,10 Kč
50427,81180 Kč21 390,59 Kč
100403,97900 Kč40 397,90 Kč
250380,12428 Kč95 031,07 Kč
500366,64764 Kč183 323,82 Kč
Manufacturers Standard Package
Unit Price without VAT:704,96000 Kč
Unit Price with VAT:853,00160 Kč