New at DigiKey
44423018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423018

DigiKey Part Number
2181-44423018-ND
Manufacturer
Manufacturer Product Number
44423018
Description
EPIC STA SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Screws
For Use With/Related Products
Epic® Series
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194,73000 Kč94,73 Kč
1080,53700 Kč805,37 Kč
2575,49360 Kč1 887,34 Kč
5071,88580 Kč3 594,29 Kč
10068,45040 Kč6 845,04 Kč
25064,16544 Kč16 041,36 Kč
50061,10352 Kč30 551,76 Kč
1 00058,18873 Kč58 188,73 Kč
2 50054,54964 Kč136 374,10 Kč
Manufacturers Standard Package
Unit Price without VAT:94,73000 Kč
Unit Price with VAT:114,62330 Kč