
R49005023 | |
|---|---|
DigiKey Part Number | 2128-R49005023-ND |
Manufacturer | |
Manufacturer Product Number | R49005023 |
Description | SOCKET SET 1/4 SIZE6-13MM +BITS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6mm ~ 13mm Hex 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 6mm ~ 13mm | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 991,84000 Kč | 2 991,84 Kč |
| Unit Price without VAT: | 2 991,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 620,12640 Kč |











