



2000-5357/102-000 | |
|---|---|
DigiKey Part Number | 2946-2000-5357/102-000-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5357/102-000 |
Description | 3-CONDUCTOR SENSOR/ACTUATOR TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5357/102-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 250V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,76000 Kč | 664,76 Kč |
| 10 | 479,07700 Kč | 4 790,77 Kč |
| 25 | 430,65760 Kč | 10 766,44 Kč |
| 50 | 402,12240 Kč | 20 106,12 Kč |
| 100 | 379,43470 Kč | 37 943,47 Kč |
| 250 | 356,70152 Kč | 89 175,38 Kč |
| 500 | 343,85470 Kč | 171 927,35 Kč |
| Unit Price without VAT: | 664,76000 Kč |
|---|---|
| Unit Price with VAT: | 804,35960 Kč |










