
1-2322423-0 | |
|---|---|
DigiKey Part Number | A141233-ND |
Manufacturer | |
Manufacturer Product Number | 1-2322423-0 |
Description | CBL 8POS RCPT RA TO RCPT 18.04' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 18.04' (5.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2322423-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.04' (5.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Blue | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat7, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 429,05000 Kč | 3 429,05 Kč |
| Unit Price without VAT: | 3 429,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 149,15050 Kč |










