Terminal Block Connector 3 Position Feed Through Blue 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-1304

DigiKey Part Number
2946-2000-1304-ND
Manufacturer
Manufacturer Product Number
2000-1304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-1304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
1069,23000 Kč692,30 Kč
2560,62560 Kč1 515,64 Kč
5055,26260 Kč2 763,13 Kč
10050,83620 Kč5 083,62 Kč
25046,24600 Kč11 561,50 Kč
50043,57966 Kč21 789,83 Kč
1 00041,47861 Kč41 478,61 Kč
5 00038,21892 Kč191 094,60 Kč
Manufacturers Standard Package
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč