
1241408-1 | |
|---|---|
DigiKey Part Number | A142420TR-ND - Tape & Reel (TR) A142420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241408-1 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241408-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 6,04320 Kč | 302,16 Kč |
| 100 | 5,75140 Kč | 575,14 Kč |
| 250 | 5,39144 Kč | 1 347,86 Kč |
| 500 | 5,13360 Kč | 2 566,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,80261 Kč | 8 164,44 Kč |
| 3 400 | 4,57330 Kč | 15 549,22 Kč |
| 5 100 | 4,44429 Kč | 22 665,88 Kč |
| 8 500 | 4,28698 Kč | 36 439,33 Kč |
| 11 900 | 4,18642 Kč | 49 818,40 Kč |
| 17 000 | 4,08244 Kč | 69 401,48 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











