


885012206026 | |
|---|---|
DigiKey Part Number | 732-7945-2-ND - Tape & Reel (TR) 732-7945-1-ND - Cut Tape (CT) 732-7945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206026 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206026 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,74962 Kč | 374,81 Kč |
| 1 000 | 0,67131 Kč | 671,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55398 Kč | 2 215,92 Kč |
| 8 000 | 0,51046 Kč | 4 083,68 Kč |
| 12 000 | 0,48871 Kč | 5 864,52 Kč |
| 20 000 | 0,46461 Kč | 9 292,20 Kč |
| 28 000 | 0,45053 Kč | 12 614,84 Kč |
| 40 000 | 0,43698 Kč | 17 479,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



