47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240372002

DigiKey Part Number
732-9268-1-ND - Cut Tape (CT)
732-9268-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240372002
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240372002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
145 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF47MEFCT15X11Rubycon6 9231189-3723-1-ND4,83000 KčUpgrade
25YXJ47MTA5X11Rubycon8 1211189-1590-1-ND4,83000 KčUpgrade
35YXJ47MTA5X11Rubycon1 6581189-35YXJ47MTA5X11CT-ND7,14000 KčUpgrade
35ZLJ47MT15X11Rubycon7041189-4182-1-ND5,67000 KčUpgrade
35ZLJ47MTA5X11Rubycon3 8261189-1630-1-ND6,09000 KčUpgrade
In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
502,47780 Kč123,89 Kč
1002,16280 Kč216,28 Kč
2501,93180 Kč482,95 Kč
5001,67984 Kč839,92 Kč
1 0001,61685 Kč1 616,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,61685 Kč3 233,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč