47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXJ47MTA5X11

DigiKey Part Number
1189-1590-1-ND - Cut Tape (CT)
1189-1590-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXJ47MTA5X11
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXJ47MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
502,13760 Kč106,88 Kč
1001,87510 Kč187,51 Kč
5001,41694 Kč708,47 Kč
1 0001,27164 Kč1 271,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,15069 Kč2 301,38 Kč
4 0001,05006 Kč4 200,24 Kč
6 0000,99923 Kč5 995,38 Kč
10 0000,94252 Kč9 425,20 Kč
14 0000,90917 Kč12 728,38 Kč
20 0000,87694 Kč17 538,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč