Direct
Upgrade
Parametric Equivalent



860160678030 | |
|---|---|
DigiKey Part Number | 732-9608-1-ND - Cut Tape (CT) 732-9608-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678030 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.776 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 78 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H471MHD1TO | Nichicon | 28 599 | 493-12030-1-ND | 23,78000 Kč | Direct |
| MAL215031471E3 | Vishay Beyschlag/Draloric/BC Components | 990 | 56-MAL215031471E3CT-ND | 63,82000 Kč | Upgrade |
| EY1J471MP51220 | Chinsan (Elite) | 0 | 4191-EY1J471MP51220TB-ND | 7,38076 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 50 | 28,42600 Kč | 1 421,30 Kč |
| 100 | 24,75550 Kč | 2 475,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,90277 Kč | 6 270,83 Kč |
| 600 | 18,28715 Kč | 10 972,29 Kč |
| 1 500 | 17,41545 Kč | 26 123,17 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |




