



UPW1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12030-1-ND - Cut Tape (CT) 493-12030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H471MHD | Nichicon | 37 049 | 493-1911-ND | 22,52000 Kč | Similar |
| 860160678030 | Würth Elektronik | 0 | 732-9608-1-ND | 33,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,18300 Kč | 151,83 Kč |
| 50 | 11,56220 Kč | 578,11 Kč |
| 100 | 10,41940 Kč | 1 041,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,44690 Kč | 4 223,45 Kč |
| 1 000 | 7,82540 Kč | 7 825,40 Kč |
| 1 500 | 7,51173 Kč | 11 267,59 Kč |
| 2 500 | 7,16211 Kč | 17 905,28 Kč |
| 3 500 | 6,95656 Kč | 24 347,96 Kč |
| 5 000 | 6,75797 Kč | 33 789,85 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

