


860020472006 | |
|---|---|
DigiKey Part Number | 732-8823-1-ND - Cut Tape (CT) 732-8823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020472006 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020472006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160.65 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ47MTA5X11 | Rubycon | 8 121 | 1189-1590-1-ND | 4,83000 Kč | Direct |
| 25YXF47MEFCT15X11 | Rubycon | 6 918 | 1189-3723-1-ND | 4,83000 Kč | Upgrade |
| 35YXJ47MTA5X11 | Rubycon | 1 658 | 1189-35YXJ47MTA5X11CT-ND | 7,14000 Kč | Upgrade |
| 35ZLJ47MT15X11 | Rubycon | 704 | 1189-4182-1-ND | 5,67000 Kč | Upgrade |
| 35ZLJ47MTA5X11 | Rubycon | 3 618 | 1189-1630-1-ND | 6,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,63780 Kč | 163,78 Kč |
| 250 | 1,44888 Kč | 362,22 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 1 000 | 1,21788 Kč | 1 217,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21789 Kč | 2 435,78 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



