


860020372001 | |
|---|---|
DigiKey Part Number | 732-8788-1-ND - Cut Tape (CT) 732-8788-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020372001 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020372001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MTA5X11 | Rubycon | 3 155 | 1189-50YXJ10MTA5X11CT-ND | 5,04000 Kč | Upgrade |
| 63YXF10MEFCT15X11 | Rubycon | 31 718 | 1189-3783-1-ND | 4,83000 Kč | Upgrade |
| 63YXF10MEFCTA5X11 | Rubycon | 5 795 | 1189-3784-1-ND | 5,25000 Kč | Upgrade |
| EEU-EB1H100SB | Panasonic Industry | 5 027 | P19606CT-ND | 7,77000 Kč | Upgrade |
| UPS1C100MDD1TA | Nichicon | 609 | 493-17414-1-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| 250 | 1,38588 Kč | 346,47 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 1,17589 Kč | 1 175,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,17589 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

