820442711E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 410
Unit Price: 0,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 740
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,21276 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,23797 Kč
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820442711E

DigiKey Part Number
732-13247-2-ND - Tape & Reel (TR)
732-13247-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820442711E
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
820442711E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,39700 Kč133,97 Kč
5012,34680 Kč617,34 Kč
10011,33890 Kč1 133,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,28903 Kč7 716,77 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč