
MOVHE14V275Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V275Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V275Y |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,13610 Kč | 513,61 Kč |
| 250 | 4,75900 Kč | 1 189,75 Kč |
| 500 | 4,53052 Kč | 2 265,26 Kč |
| 1 000 | 4,34281 Kč | 4 342,81 Kč |
| 2 500 | 4,14467 Kč | 10 361,67 Kč |
| 5 000 | 4,02515 Kč | 20 125,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


