



78438323022 | |
|---|---|
DigiKey Part Number | 732-6914-2-ND - Tape & Reel (TR) 732-6914-1-ND - Cut Tape (CT) 732-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323022 |
Description | FIXED IND 2.2UH 1.3A 176 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.3 A 176mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 176mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-2R2-R | Eaton - Electronics Division | 7 515 | 283-4810-1-ND | 22,94000 Kč | Similar |
| MPIA2510V2-2R2-R | Eaton - Electronics Division | 2 670 | 283-4797-1-ND | 37,33000 Kč | Similar |
| SRP2510TMA-2R2M | Bourns Inc. | 312 | 118-SRP2510TMA-2R2MCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 50 | 40,31360 Kč | 2 015,68 Kč |
| 250 | 36,35112 Kč | 9 087,78 Kč |
| 500 | 33,61906 Kč | 16 809,53 Kč |
| 1 000 | 31,36667 Kč | 31 366,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,01418 Kč | 78 042,54 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |


