15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714150

DigiKey Part Number
732-2990-2-ND - Tape & Reel (TR)
732-2990-1-ND - Cut Tape (CT)
732-2990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714150
Description
FIXED IND 15UH 3.5A 43 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
43mOhm Max
Series
Frequency - Self Resonant
16.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
4.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR1050-150-REaton - Electronics Division5 138513-1416-1-ND17,64000 KčSimilar
P1170.153NLTPulse Electronics2 499553-1962-1-ND35,91000 KčSimilar
PA4304.153NLTPulse Electronics2 390553-2530-1-ND29,61000 KčSimilar
SRR1050HA-150YBourns Inc.259118-SRR1050HA-150YCT-ND22,47000 KčSimilar
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1045,60800 Kč456,08 Kč
5041,17700 Kč2 058,85 Kč
10036,93550 Kč3 693,55 Kč
25033,80680 Kč8 451,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,10322 Kč14 551,61 Kč
1 00024,84063 Kč24 840,63 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč