
DR1050-150-R | |
|---|---|
DigiKey Part Number | 513-1416-2-ND - Tape & Reel (TR) 513-1416-1-ND - Cut Tape (CT) 513-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-150-R |
Description | FIXED IND 15UH 3.8A 32.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.8 A 32.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-150-R Models |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 11,86390 Kč | 1 186,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,44902 Kč | 5 224,51 Kč |
| 1 000 | 9,85268 Kč | 9 852,68 Kč |
| 1 500 | 9,52007 Kč | 14 280,11 Kč |
| 2 500 | 9,11725 Kč | 22 793,12 Kč |
| 3 500 | 8,86146 Kč | 31 015,11 Kč |
| 5 000 | 8,59843 Kč | 42 992,15 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

