
P1170.153NLT | |
|---|---|
DigiKey Part Number | 553-1962-2-ND - Tape & Reel (TR) 553-1962-1-ND - Cut Tape (CT) 553-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.153NLT |
Description | FIXED IND 15UH 4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.153NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771115 | Würth Elektronik | 2 538 | 732-4115-1-ND | 1,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 29,48100 Kč | 294,81 Kč |
| 100 | 24,24850 Kč | 2 424,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,15548 Kč | 10 577,74 Kč |
| 1 000 | 19,94999 Kč | 19 949,99 Kč |
| 1 500 | 19,27771 Kč | 28 916,56 Kč |
| 2 500 | 18,46362 Kč | 46 159,05 Kč |
| 3 500 | 17,94693 Kč | 62 814,25 Kč |
| 5 000 | 17,41549 Kč | 87 077,45 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


