



7447713100 | |
|---|---|
DigiKey Part Number | 732-2976-2-ND - Tape & Reel (TR) 732-2976-1-ND - Cut Tape (CT) 732-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713100 |
Description | FIXED IND 10UH 2.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1030-100-R | Eaton - Electronics Division | 14 | 513-1322-1-ND | 15,75000 Kč | Similar |
| PA4304.103NLT | Pulse Electronics | 984 | 553-2523-1-ND | 31,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 40,29520 Kč | 2 014,76 Kč |
| 100 | 35,36060 Kč | 3 536,06 Kč |
| 500 | 32,46290 Kč | 16 231,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,20031 Kč | 28 200,31 Kč |
| 2 000 | 24,39978 Kč | 48 799,56 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






