
DR1030-100-R | |
|---|---|
DigiKey Part Number | 513-1322-2-ND - Tape & Reel (TR) 513-1322-1-ND - Cut Tape (CT) 513-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-100-R |
Description | FIXED IND 10UH 2.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-100-R Models |
Category | Current - Saturation (Isat) 3.18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,33256 Kč | 9 332,56 Kč |
| 2 000 | 8,80047 Kč | 17 600,94 Kč |
| 3 000 | 8,50377 Kč | 25 511,31 Kč |
| 5 000 | 8,14441 Kč | 40 722,05 Kč |
| 7 000 | 7,91631 Kč | 55 414,17 Kč |
| 10 000 | 7,68166 Kč | 76 816,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

