



742792041 | |
|---|---|
DigiKey Part Number | 732-1604-2-ND - Tape & Reel (TR) 732-1604-1-ND - Cut Tape (CT) 732-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792041 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792041 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD601SH1D | Murata Electronics | 504 | 490-11047-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 50 | 4,38860 Kč | 219,43 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,84264 Kč | 1 921,32 Kč |
| 1 000 | 3,69565 Kč | 3 695,65 Kč |
| 2 000 | 3,50667 Kč | 7 013,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98172 Kč | 11 926,88 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












